Manufacturer Part #
KBF310
3A,1000V,KBF.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5760 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE KBF310 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE KBF310 - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 80A |
| RMS Voltage-Max: | 700V |
| Reverse Current-Max: | 200µA |
| Forward Voltage: | 1.1V |
| DC Blocking Voltage: | 1000V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 30°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,760
$0.119
11,520+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
5760 per Box
Mounting Method:
Through Hole