text.skipToContent text.skipToNavigation

Manufacturer Part #

MB1S

MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MB1S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 35A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  SOIC-4
Mounting Method: Surface Mount
Features & Applications

The MB1S is a Surface Mount Bridge Rectifier with a Repetitive Reverse Voltage of 100 V, available in a SOIC-4 package.

Features:

  • Low leakage
  • Surge overload rating: 35 amperes peak
  • Ideal for printed circuit board
  • UL certified, UL #E111753 and E326243

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Graphic Card
  • Mobile Handsets
  • Routers & LAN Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$636.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000+
$0.103
Product Variant Information section