text.skipToContent text.skipToNavigation

Manufacturer Part #

12TQ045

12TQ040 Series 40 V 15 A Through Hole Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 12TQ045 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 0.55V
Diode Capacitance-Max: 900pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,120.00
USD
Quantity
Unit Price
50
$0.295
200
$0.29
750
$0.28
2,000
$0.275
5,000+
$0.265
Product Variant Information section