Manufacturer Part #
NSR0240HT1G
NSR0240H Series 40 V 250 mA Surface Mount Schottky Barrier Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSR0240HT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSR0240HT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 250mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.2µA |
| Forward Voltage: | 480mV |
| Power Dissipation: | 270mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0253
9,000
$0.0246
15,000
$0.0244
30,000
$0.024
60,000+
$0.0234
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 21,000+ / Unit Price: $0.0253 / Stock: 0 Qty: 3,000+$0.0253 Stock: 0
- Reel Qty: 27,000+ / Unit Price: $0.0253 / Stock: 0 Qty: 3,000+$0.0253 Stock: 0
- Reel Qty: 21,000+ / Unit Price: $0.0253 / Stock: 0 Qty: 3,000+$0.0253 Stock: 0
- Reel Qty: 27,000+ / Unit Price: $0.0253 / Stock: 0 Qty: 3,000+$0.0253 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount