Manufacturer Part #
RB520S30T1G
RB520S30T1 Series 30 V 1 uA Surface Mount Schottky Barrier Diode - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi RB520S30T1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 0.6V |
| Thermal Resistance: | 635°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Power Dissipation: | 200mW |
| Configuration: | Single |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The RB520 series Schottky barrier diodes are designed for high-speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand-held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Extremely Low Forward Voltage 0.6 V (max) @ IF = 200 mA
- Low Reverse Current
- ESD Rating:
- Class 3B per Human Body Model
- Class C per Machine Model
- These are Pb−Free Devices
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
30,000
$0.0164
60,000
$0.0161
90,000+
$0.0159
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0173 / Stock: 192,000 Qty: 3,000+$0.0173 Stock: 192,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0164 / Stock: 0 Qty: 30,000+$0.0164 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0173 / Stock: 36,000 Qty: 3,000+$0.0173 Stock: 36,000
- Reel Qty: 30,000+ / Unit Price: $0.0164 / Stock: 0 Qty: 30,000+$0.0164 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount