text.skipToContent text.skipToNavigation

Manufacturer Part #

SD101BWS-TP

Diode Small Signal Schottky 50V 2-Pin SOD-323 T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SD101BWS-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 200nA
Forward Voltage: 0.95V
Diode Capacitance-Max: 2.1pF
Reverse Recovery Time-Max: 1ns
Thermal Resistance: 650°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 400mW
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.90
USD
Quantity
Unit Price
3,000
$0.0203
9,000
$0.0198
15,000
$0.0196
45,000
$0.0191
75,000+
$0.0187
Product Variant Information section