text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L20M

STPS1L20M Series 20 V 1 A Surface Mount Low Drop Schottky Rectifier - DO-216AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1L20M - Technical Attributes
Attributes Table
Package Style:  DO-216AA
Mounting Method: Surface Mount
Features & Applications

The STPS1L20M is a Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in STmite, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package this device fits battery powered equipment (cellular, notebook, PDA’s, printers) as well chargers and PCMCIA cards.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$754.80
USD
Quantity
Unit Price
12,000
$0.0629
24,000+
$0.0612
Product Variant Information section