Manufacturer Part #
STPS2L60
STPS2L60 Series 60 V 2 A Axial Through Hole Power Schottky Rectifier - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS2L60 - Technical Attributes
Attributes Table
| Product Status: | Not Recommended for New Designs |
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.6V |
| Thermal Resistance: | 30°C/W |
| Configuration: | Single |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The STPS2L60 is a Axial and surface mount power Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SMA, DO-41 and SMB flat this device is especially intended for use in low voltage, high frequency inverters and small battery chargers.
Features:
- Negligible switching losses
- Low forward voltage drop
- Surface mount miniature package
- Avalanche capability specified
- ECOPACK2® halogen-free component (SMB flat)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0648
4,000
$0.0637
8,000
$0.0626
10,000
$0.0623
30,000+
$0.0602
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole