text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2L60

STPS2L60 Series 60 V 2 A Axial Through Hole Power Schottky Rectifier - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS2L60 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 0.6V
Thermal Resistance: 30°C/W
Configuration: Single
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The STPS2L60 is a Axial and surface mount power Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SMA, DO-41 and SMB flat this device is especially intended for use in low voltage, high frequency inverters and small battery chargers.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature package
  • Avalanche capability specified
  • ECOPACK2® halogen-free component (SMB flat)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$129.60
USD
Quantity
Unit Price
2,000
$0.0648
4,000
$0.0637
8,000
$0.0626
10,000
$0.0623
30,000+
$0.0602