text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC20H065CTY

STPSC20H065 Series 650 V 10 A Automotive Power Schottky Silicon Carbide Diode

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC20H065CTY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 470A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 100µA
Forward Voltage: 1.56V
Diode Capacitance-Max: 48pF
Thermal Resistance: 0.83°C/W
Operating Temp Range: -40°C to +175°C
Configuration: 2
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,980.00
USD
Quantity
Unit Price
50
$3.11
100
$3.08
200
$3.05
250
$3.04
750+
$2.98
Product Variant Information section