text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5408GP-TP

1N5408GP Series 1 kV 3 A Glass Passivated Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Micro Commercial Components 1N5408GP-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
582,000
USA:
582,000
1,492,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.20
USD
Quantity
Unit Price
1,200
$0.061
3,600
$0.0594
6,000
$0.0586
12,000
$0.0576
24,000+
$0.056
Product Variant Information section