text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5818-TP

1N5818 Series 1 A 30 V Through-Hole Schottky Barrier Rectifier - DO-41

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 1N5818-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.55V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.

The 1N5817 thru 1N5819 series 1 Amp, 20 to 40 volts Schottky barrier rectifiers have a low forward voltage and a low power loss for high efficiency. The 1N5817 thru 1N5819 series is offered in the DO-41 package and has a average forward current of 1.0A.

The 1N5818-TP is a  lead free, RoHS compliant Shottky barrier rectifier with a maximum recurrent peak reverse voltage of 14 V, a maximum RMS voltage of 21 V and a maximum DC blocking voltage of 28 V. The 1N5818-TP also has a peak forward surge current of 25 A.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.50
USD
Quantity
Unit Price
5,000
$0.0243
10,000
$0.0239
20,000
$0.0236
25,000
$0.0234
75,000+
$0.0227
Product Variant Information section