text.skipToContent text.skipToNavigation

Manufacturer Part #

B130LAW-7-F

B130LAW Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Diodes Incorporated B130LAW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.001A
Forward Voltage: 0.42V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The B130LAW-7-F is a part of B130LAW Series 30 V 1 A Surface Mount Schottky Barrier Rectifier available in a SOD-123 package.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Very Low Forward Voltage Drop
  • Operating Temperature Range -55 to +125 °C
  • Reverse Breakdown Voltage is 30 V
  • Total Capacitance is 40 pF
  • Power Dissipation is 450 mW

 

 

Pricing Section
Global Stock:
240,000
USA:
240,000
156,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.10
USD
Quantity
Unit Price
3,000
$0.0547
6,000
$0.0537
9,000
$0.0532
15,000
$0.0526
30,000+
$0.0512
Product Variant Information section