text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS2X61-01A

DSS2X Series 100 Vrrm 2 X 60 A Power Schottky Rectifier - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Littelfuse - IXYS DSS2X61-01A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2mA
Forward Voltage: 0.73V
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications

The DSS2X61-01A is a High Performance schottky diode with low loss, soft recovery parallel legs.

Features:

  • Very low Vf
  • Extremely low switching losses
  • low Irm values
  • Improved thermal behaviour
  • High reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching

Applications:

  • Rectifiers in SMPS
  • Free wheeling diode in low voltage converters
Pricing Section
Global Stock:
60
USA:
60
60
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.18
USD
Quantity
Unit Price
1
$20.18
4
$19.91
15
$19.66
30
$19.53
75+
$19.22
Product Variant Information section