text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRA160T3G

MBRA Series 60 V 1 A Surface Mount Schottky Power Rectifier CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi MBRA160T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.51V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The MBRA160T3G is a part of MBRA160 series schottky power rectifier. It has a storage temperature ranging from -55°C to +150°C and its available in DO-214AC package.

The Schottky Rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free wheeling diodes and polarity protection diodes.

Features:

  • Small Compact Surface Mountable Package with J−Bent Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Guard−ring for Stress Protection
  • AEC−Q101 Qualified and PPAP Capable
  • NRVBA Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.50
USD
Quantity
Unit Price
5,000
$0.0775
10,000
$0.0762
15,000
$0.0754
20,000
$0.0749
25,000+
$0.0733
Product Variant Information section