text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF20100CTG

MBRF20100CT Series 20 A 100 V Schottky Barrier Rectifier - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi MBRF20100CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.15mA
Forward Voltage: 0.95V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The SWITCHMODE Power Rectifier employs the Schottky Barrier principle in a large area metal- to- silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for use as rectifiers in very low-voltage, high-frequency switching power supplies, free wheeling diodes and polarity protection diodes.

Key Features :

  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Matched Dual Die Construction
  • High Junction Temperature Capability
  • High dv/dt Capability
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guardring for Stress Protection
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Electrically Isolated. No Isolation Hardware Required.
  • Pb-Free Package is Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1150
Multiple Of:
50
Total
$661.25
USD
Quantity
Unit Price
1
$0.62
40
$0.605
150
$0.59
400
$0.575
1,500+
$0.55
Product Variant Information section