text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS140T3G

MBRS140T3G Series 40 V 1 A SMT Schottky Power Rectifier - DO-214AA, SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi MBRS140T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The MBRS140T3G is a schottky power rectifier employs the use of the schottky barrier principle in a large area metal−to−silicon power diode. Available in a DO-214AA package.

It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

Features:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop (0.55 V Max @ 1.0 A, TJ = 25 °C)
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guardring for Stress Protection
  • ESD Ratings:
  • Human Body Model = 3B (> 16000 V)
  • Machine Model = C (> 400 V)
  • AEC−Q101 Qualified and PPAP Capable
  • SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free
Pricing Section
Global Stock:
0
USA:
0
52,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$701.25
USD
Quantity
Unit Price
2,500
$0.0584
5,000
$0.0574
10,000
$0.0564
12,500
$0.0561
37,500+
$0.0543
Product Variant Information section