Manufacturer Part #
PMEG4005EPK-QYL
Diode, Rectifier, 40V, 0.5A, Sot1608 Repetitive Peak Reverse Voltage40V Average
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMEG4005EPK-QYL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG4005EPK-QYL - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.53V |
| Configuration: | Single |
| Diode Capacitance-Max: | 15pF |
| Reverse Recovery Time-Max: | 2ns |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
8,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount