text.skipToContent text.skipToNavigation

Manufacturer Part #

SK36A-LTP

SK36A Series 3 A 60 V Surface Mount Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Micro Commercial Components SK36A-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$198.50
USD
Quantity
Unit Price
5,000
$0.0397
10,000
$0.0391
15,000
$0.0387
20,000
$0.0384
25,000+
$0.0376
Product Variant Information section