text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS8H100D

STPS8H Series 8 A 0.58 V Schottky Rectifier Flange Mount - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2120
Product Specification Section
STMicroelectronics STPS8H100D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4.5µA
Forward Voltage: 0.71V
Package Style:  TO-220-2 (TO-220AC)
Features & Applications

The STPS8H100D is a Schottky barrier rectifier designed for high frequency compact Switched Mode Power Supplies such as adaptators and on board DC/DC converters.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Insulated package:
    • TO-220FPAC
  • Insulating voltage = 2000 V DC
  • Typical package capacitance = 12 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
2,790
USA:
2,790
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.75
USD
Quantity
Unit Price
50
$0.355
150
$0.345
400
$0.34
1,000
$0.335
2,500+
$0.32