Manufacturer Part #
FFSD10120A
1200v,10a,sic,sbd
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2313 | ||||||||||
Product Specification Section
onsemi FFSD10120A - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Reverse Voltage-Max: | 1200V |
| Capacitance: | 612pF |
| Recovery Time: | 0ns |
| Forward Voltage: | 1.75V |
| Leakage Current: | 200µA |
| Product Status: | Active |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount