Manufacturer Part #
UJ3D1250K2
1200V/50ASICDIODEG3TO247-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Tube Package Style:TO-247-2 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
onsemi UJ3D1250K2 - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Reverse Voltage-Max: | 1200V |
| Capacitance: | 198pF |
| Average Rectified Current-Max: | 50A |
| Forward Voltage: | 1.5V |
| Leakage Current: | 54µA |
| Operating Temp Range: | -55°C to +175°C |
| Product Status: | Active |
| Package Style: | TO-247-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
600+
$23.74
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-2
Mounting Method:
Through Hole