text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS20LT3G

BAS20L Series 200 V 200 mA 50 ns High Voltage Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi BAS20LT3G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$161.00
USD
Quantity
Unit Price
10,000
$0.0161
20,000
$0.0158
30,000
$0.0157
50,000
$0.0155
100,000+
$0.0151
Product Variant Information section