text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4004PL-TP

SM4004PL Series 400 V 1 A Surface Mount Silion Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2431
Product Specification Section
Micro Commercial Components SM4004PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 25A
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
255,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.051
5,000
$0.0501
10,000
$0.0493
12,500
$0.049
37,500+
$0.0474