text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16WT1G

BAS16WT1G Series 100 V 200 mA 200 mW SMT Silicon Switching Diode - SC70-3

Product Specification Section
onsemi BAS16WT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 200mW
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAS16W series switching diode is designed for high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.70
USD
Quantity
Unit Price
3,000
$0.0149
9,000
$0.0146
15,000
$0.0144
60,000
$0.014
90,000+
$0.0137