text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21HT1G

BAS21H Series 250 V 200 mA Surface Mount Switching Diode - SOD-323

Product Specification Section
onsemi BAS21HT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAS21H series switching diode is designed for high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Pricing Section
Global Stock:
0
USA:
0
1,140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Unit Price
3,000
$0.0095
12,000
$0.0092
30,000
$0.009
75,000
$0.0088
120,000+
$0.0084