Manufacturer Part #
BAS21HT1G
BAS21H Series 250 V 200 mA Surface Mount Switching Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS21HT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 5pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS21H series switching diode is designed for high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.
Key Features:
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
3,000
$0.0126
9,000
$0.0123
30,000
$0.012
60,000
$0.0118
120,000+
$0.0115
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0126 / Stock: 3,441,000 Qty: 3,000+$0.0126 Stock: 3,441,000
- Reel Qty: 3,000+ / Unit Price: $0.0126 / Stock: 540,000 Qty: 3,000+$0.0126 Stock: 540,000
- ReelSelected Variant Qty: 21,000+ / Unit Price: $0.0126 / Stock: 0 Qty: 3,000+$0.0126 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.012 / Stock: 0 Qty: 30,000+$0.012 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount