text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV23S,215

BAV23 Series 250 V Surface Mount Dual High Voltage Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAV23S,215 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 100µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 225mA
Peak Current-Max: 9A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV23S,215 is a Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 50 ns
  • Low capacitance: Cd ≤ 2 pF
  • Low leakage current
  • Small SMD plastic package
  • Repetitive peak reverse voltage: VRRM ≤ 250 V

Applications:

  • High-speed switching at high voltage
  • High-voltage general-purpose switching

 

 

Pricing Section
Global Stock:
0
USA:
0
456,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Unit Price
3,000
$0.158
6,000
$0.156
9,000
$0.155
12,000+
$0.153
Product Variant Information section