Manufacturer Part #
BAW56LT1G
BAW56LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1926 | ||||||||||
Product Specification Section
onsemi BAW56LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAW56LT1G is a dual series switching diode with a common anode and reverse voltage of 70 V.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
1,009
USA:
1,009
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0729
75
$0.0568
300
$0.043
1,500+
$0.0269
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount