text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56LT1G

BAW56LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23

Product Specification Section
onsemi BAW56LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 50µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAW56LT1G is a dual series switching diode with a common anode and reverse voltage of 70 V.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

 

 

 
Pricing Section
Global Stock:
135,000
USA:
135,000
450,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.60
USD
Quantity
Unit Price
3,000
$0.0112
9,000
$0.0109
30,000
$0.0107
60,000
$0.0105
120,000+
$0.0102