Manufacturer Part #
MMDL914T1G
MMDL914T1 Series 100 V 200 mA Surface Mount High−Speed Switching Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi MMDL914T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMDL914T1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMDL914 series are switching diode which are designed for high speed switching applications. This device is housed in a SOD-323 surface mount package which is ideal for automated insertion.
Key Features:
- These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
741,000
USA:
741,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0087
12,000
$0.0084
30,000
$0.0081
75,000
$0.008
120,000+
$0.0077
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0087 / Stock: 363,000 Qty: 3,000+$0.0087 Stock: 363,000
- Reel Qty: 30,000+ / Unit Price: $0.0081 / Stock: 0 Qty: 30,000+$0.0081 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0087 / Stock: 741,000 Qty: 3,000+$0.0087 Stock: 741,000
- Reel Qty: 72,000+ / Unit Price: $0.0087 / Stock: 0 Qty: 3,000+$0.0087 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0081 / Stock: 0 Qty: 30,000+$0.0081 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount