text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSD914T1G

MMSD914T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123

Product Specification Section
onsemi MMSD914T1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1000mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 425mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSD914T1 series switching diode is designed for high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.

Features:

  • SOD-123 Surface Mount Package
  • High Breakdown Voltage
  • Fast Speed Switching Time
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
924,000
USA:
924,000
900,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.40
USD
Quantity
Unit Price
3,000
$0.0128
9,000
$0.0125
30,000
$0.0122
60,000
$0.012
120,000+
$0.0117