text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMA5925BT3G

1SMA5925B Series 1.5 W 10 V 200 mA SMT Zener Voltage Regulator - CASE-403D

Product Specification Section
onsemi 1SMA5925BT3G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 2.5µA
Working Voltage-Nom: 10V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

1SMA5925BT3 Series is a 1.5 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 1.5 Watt Zener Diodes offers the following advantages.

Key Features:

  • Standard Zener Breakdown Voltage Range − 3.3 V to 68 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages
  • Pb−Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant with readily solderable leads
  • Maximum Case Temperature For Soldering Purposes: 260°C for 10 seconds
  • Polarity: Cathode indicated by molded polarity notch or cathode band
  • Flammability Rating: UL 94 V−0 @ 0.125 in

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$545.00
USD
Quantity
Unit Price
5,000
$0.109
10,000
$0.107
15,000+
$0.106