text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5257B-7-F

MMBZ5257B-7 Series 350 mW 33 V 10 mA Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBZ5257B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 33V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBZ5257B-7-F is a part of MMBZ5257B Series 350mW 33 V 10 mA Surface Mount Zener Diode. It is available in SOT-23 Package.

Features:

  • Planar Die Construction
  • 350 mW Power Dissipation on FR-4 PCB
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
306,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.10
USD
Quantity
Unit Price
3,000
$0.0127
9,000
$0.0124
30,000
$0.0121
60,000
$0.0119
120,000+
$0.0116
Product Variant Information section