Manufacturer Part #
SZBZX84C36LT1G
BZX84C36LT1 Series 225 mW 10 mA 36 V SMT Zener Voltage Regulator - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZBZX84C36LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZBZX84C36LT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward Voltage: | 900mV |
| Reverse Current-Max: | 50nA |
| Working Voltage-Nom: | 36V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0162
9,000
$0.0159
15,000
$0.0157
60,000
$0.0152
90,000+
$0.0149
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel