text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10A911

E Series 910 V 4.5 kA Varistor 12.5mm Disc Straight Lead Through Hole

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10A911 - Technical Attributes
Attributes Table
Capacitance: 220pF
Peak Output Current: 4.5kA
Rated Voltage: 745V
RMS Voltage-Max: 550V
Varistor Voltage Range: 819V to 1001V
Current Rating: 1mA
Energy: 168J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.00
USD
Quantity
Unit Price
50
$0.137
4,000
$0.135
8,000
$0.134
10,000
$0.133
30,000+
$0.13
Product Variant Information section