text.skipToContent text.skipToNavigation

Manufacturer Part #

V14H320AUTO3T

AUMOV® Series 420 VDC 320 V RMS 561 V 6500 A Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Littelfuse V14H320AUTO3T - Technical Attributes
Attributes Table
Capacitance: 380pF
Clamping Voltage-Max: 840V
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 6500A
Energy: 150J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Diameter: 14m
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Unit Price
200
$0.505
600
$0.495
1,000
$0.49
4,000
$0.475
6,000+
$0.465
Product Variant Information section