text.skipToContent text.skipToNavigation

Manufacturer Part #

V18MLA0603NH

MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30A 120 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V18MLA0603NH - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 50V
Peak Output Current: 30A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 22V to 28V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.50
USD
Quantity
Unit Price
2,500
$0.099
5,000
$0.0973
10,000
$0.0957
12,500
$0.0952
37,500+
$0.092
Product Variant Information section