text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS14T320BSE

VDRS Series Ø16 mm 320 Vrms 420 Vdc 370 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRS14T320BSE - Technical Attributes
Attributes Table
Capacitance: 370pF
Peak Output Current: 4.5kA
Rated Voltage: 420|V
RMS Voltage-Max: 320V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
100
$0.31
400
$0.305
1,500
$0.295
4,000
$0.29
10,000+
$0.285
Product Variant Information section