text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6388G

2N Series 80 V 10 A Plastic Medium-Power Darlington Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi 2N6388G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 10A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

On Semi’s 2N6388G is a 8A, 80V bipolar power NPN transistor available in a TO-220, 3-pin, 221A-09 case outline offered on a rail. The 2N6388G is a complementary silicon plastic power transistor.

Features:

  • High DC Current Gain
    • hFE=2500 (Typ) @Ic=4.0 Adc
  • Collector-Emitter Sustaining Voltage - @ 100 mAdc
    • Vceo(sus) = 60 Vdc (Min) - 2N6387
    • Vceo (sus) = 80 Vdc (Min) - 2N6388
  • Collector-Emitter Sustaining Voltage - @ 100 mAdc
    • Vceo(sus) = 60 Vdc (Min) - 2N6387
    • Vceo (sus) = 80 Vdc (Min) - 2N6388
  • Low Collector-Emitter Saturation Voltage
    • Vce(sat) = 2.0 Vdc (Max) @ Ic=5.0 Adc
  • Monolithic Construction with Built-In Base-Emitter Shunt Resistors
  • T0-220AB Compact Package
  • Epoxy meets UL94, VO @ 1/8 inch
  • ESD Ratings Machine Model C and Human Body Model 3B
  • Pb-Free Packages are Available

 

Pricing Section
Global Stock:
1,850
Germany:
1,850
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$30.75
USD
Quantity
Unit Price
50
$0.615
200
$0.595
500
$0.585
1,250
$0.575
2,000+
$0.555
Product Variant Information section