text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4617TLR

2SC4617 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-75A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2528
Product Specification Section
ROHM 2SC4617TLR - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 0.15W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
81,000
USA:
81,000
165,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$74.10
USD
Quantity
Unit Price
3,000
$0.0247
9,000
$0.0241
15,000
$0.0238
30,000
$0.0234
60,000+
$0.0228