Manufacturer Part #
BFU590QX
BFU590Q Series 12 V 200 mA 2 W NPN Wideband Silicon RF Transistor - SOT-89-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BFU590QX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BFU590QX - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 12V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 2W |
| Collector - Base Voltage: | 24V |
| Emitter - Base Voltage: | 2V |
| DC Current Gain-Min: | 60 |
| Frequency - Transition: | 8000MHz |
| Operating Temp Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000
$0.43
5,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount