text.skipToContent text.skipToNavigation

Manufacturer Part #

D45H11G

D44 Series 80 V 10 A PNP Complementary Silicon Power Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi D45H11G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 10A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 60
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

These series of plastic, NPN and PNP power transistors can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.

Features:

  • Low Collector-Emitter Saturation Voltage VCE(sat) = 1.0 V (Max) @ 8.0 A
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
50
Germany:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$14.50
USD
Quantity
Unit Price
50
$0.29
200
$0.285
750
$0.275
2,000
$0.27
5,000+
$0.26
Product Variant Information section