text.skipToContent text.skipToNavigation

Manufacturer Part #

MJB42CT4G

MJB Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi MJB42CT4G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 30
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Tab Mount
Features & Applications

The MJB42CT4G is a part of MJB series PNP Bipolar Power Transistor. It has a storage temperature ranging from -65°C to +150°C and its available in D2PAK-3 package.

MJB42C is a 100 V PNP bipolar Complementary power transistor. The complementary NPN is MJB41C.

Features:

  • Lead Formed for Surface Mount Applications in Plastic Sleeves
  • Lead Formed Version in 16 mm Tape & Reel
  • Electrically the Same as TIP41 and T1P42 Series
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
24 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$1,016.00
USD
Quantity
Unit Price
800
$0.645
1,600
$0.635
2,400
$0.63
3,200+
$0.62
Product Variant Information section