text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD31CT4-A

MJD31CT4-A Series 100 V 3 A 15 W NPN Low Voltage Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MJD31CT4-A - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 15W
DC Current Gain-Min: 10
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.132
5,000
$0.13
7,500
$0.129
12,500+
$0.127
Product Variant Information section