Manufacturer Part #
MJE15030G
MJE Series 120 V 8 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJE15030G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJE15030G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 120V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.
Features:
- DC Current Gain Specified to 4.0 Amperes
- hFE = 40 (Min) @ IC = 3.0 Adc
- hFE = 20 (Min) @ IC = 4.0 Adc
- Collector-Emitter Sustaining Voltage
- VCEO(sus) = 120 Vdc (Min) MJE15028, MJE15029
- VCEO(sus) = 150 Vdc (Min) - MJE15030, MJE15031
- High Current Gain - Bandwidth Product
- fT = 30 MHz (Min) @ IC = 500 mAdc
- TO-220AB Compact Package
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$0.615
200
$0.60
500
$0.585
1,250
$0.575
2,000+
$0.56
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $0.63 / Stock: 3,744 Qty: 1+$0.63 Stock: 3,744
- Tube Qty: 700+ / Unit Price: $0.615 / Stock: 0 Qty: 50+$0.615 Stock: 0
- TubeSelected Variant Qty: 700+ / Unit Price: $0.615 / Stock: 0 Qty: 50+$0.615 Stock: 0
- Tube Qty: 1,100+ / Unit Price: $0.615 / Stock: 0 Qty: 50+$0.615 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount