text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE18008G

MJE Series 450 V 8 A SWITCHMODE™ NPN NPN Bipolar Power Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi MJE18008G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 450V
Collector Current Max: 8A
Power Dissipation-Tot: 125W
DC Current Gain-Min: 14
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MJE/MJF18008G have an applications specific state-of-the-art die designed for use in 220 V line-operated SWITCHMODE Power supplies and electronic light ballasts.

Features:

  • Improved Efficiency Due to Low Base Drive Requirements:
    • High and Flat DC Current Gain hFE
    • Fast Switching
    • No Coil Required in Base Circuit for Turn-Off (No Current Tail)
  • Tight Parametric Distributions are Consistent Lot-to-Lot
  • Two Package Choices: Standard TO-220 or Isolated TO-220
  • MJF18008, Case 221D, is UL Recognized at 3500 VRMS: File #E69369
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
50
$1.09
150
$1.06
250
$1.05
1,000
$1.02
1,500+
$0.99
Product Variant Information section