text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3906-TP

MMBT3906 Series PNP 300 mW 40 V SMT General Purpose Amplifier - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Micro Commercial Components MMBT3906-TP - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT3906-TP is a PNP 300 mW 40 V Surface mount General Purpose Amplifier available in SOT-23-3 Package.

Features:

  • Lead Free Finish/RoHS Compliant
  • Capable of 350mWatts of Power Dissipation
  • Epoxy meets UL 94 V-0 flammability rating
  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Moisture Sensitivity Level 1
  • Marking:2A
Pricing Section
Global Stock:
5,505,000
USA:
5,505,000
693,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.80
USD
Quantity
Unit Price
6,000
$0.0053
15,000
$0.0051
60,000
$0.0049
90,000
$0.0049
225,000+
$0.0046
Product Variant Information section