Manufacturer Part #
MMBT5087LT1G
MMBT Series 50 V 50 mA Surface Mount PNP Silicon Low Noise Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT5087LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 50mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT5087LT1G is a PNP Silicon Low Noise Transistor, Available in a SOT-23 package.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0276
9,000
$0.0269
15,000
$0.0266
30,000
$0.0262
60,000+
$0.0255
Product Variant Information section
Available Packaging
- Reel Qty: 27,000+ / Unit Price: $0.0276 / Stock: 0 Qty: 3,000+$0.0276 Stock: 0
- Reel Qty: 36,000+ / Unit Price: $0.0276 / Stock: 0 Qty: 3,000+$0.0276 Stock: 0
- ReelSelected Variant Qty: 27,000+ / Unit Price: $0.0276 / Stock: 0 Qty: 3,000+$0.0276 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0276 / Stock: 1,236,000 Qty: 3,000+$0.0276 Stock: 1,236,000
- Reel Qty: 3,000+ / Unit Price: $0.0276 / Stock: 162,000 Qty: 3,000+$0.0276 Stock: 162,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount