Manufacturer Part #
MMBTA13LT1G
MMBTA13L Series 30 V 300 mA NPN Darlington Amplifier Transistor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBTA13LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTA13LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 300mA |
| Power Dissipation-Tot: | 225mW |
| Collector - Base Voltage: | 30V |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Emitter - Base Voltage: | 10V |
| DC Current Gain-Min: | 10000 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 125MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0255
15,000
$0.0252
30,000
$0.0248
60,000+
$0.0242
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0261 / Stock: 84,000 Qty: 3,000+$0.0261 Stock: 84,000
- ReelSelected Variant Qty: 27,000+ / Unit Price: $0.0261 / Stock: 0 Qty: 3,000+$0.0261 Stock: 0
- Reel Qty: 42,000+ / Unit Price: $0.0261 / Stock: 0 Qty: 3,000+$0.0261 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0261 / Stock: 468,000 Qty: 3,000+$0.0261 Stock: 468,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount